
Multichannel RS-232 line driver/receiver supporting 3V to 5.5V operation. Features 500kbps data rate, 3 drivers, 5 receivers, and full-duplex communication. Includes +/-15kV IEC-ESD protection and operates across a -40°C to 85°C temperature range. Packaged in a 28-pin SOIC for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MAX3243ECDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243ECDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
