
Multichannel RS-232 transceiver operating from 3V to 5.5V with a 500Kbps data rate. Features 3 drivers and 5 receivers, supporting full-duplex communication. Includes +/-15kV IEC-ESD protection and operates within a -40°C to 85°C temperature range. Surface mountable in a 28-TSSOP package, this RoHS compliant component offers a low supply current of 1mA.
Texas Instruments MAX3243ECPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.