
The MAX3243ECRHBR is a 5V, 500Kbps full-duplex transceiver in a VQFN package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has 16 I/Os and 3 transmitters, with a propagation delay of 0.15us. It is available in a tape and reel package with a weight of 0.002533oz.
Sign in to ask questions about the Texas Instruments MAX3243ECRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243ECRHBR technical specifications.
| Package/Case | VQFN |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
