
The MAX3243E is a surface mount bus transceiver with a data rate of 500Kbps. It operates within a temperature range of 0°C to 70°C and is supplied with 5V. The device is available in a VQFN package and is compliant with RoHS regulations. It contains lead and is not radiation hardened.
Sign in to ask questions about the Texas Instruments MAX3243ECRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243ECRHBRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3243E |
| Supply Current | 1mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
