
Full-duplex, multichannel RS-232 line driver/receiver with 3 drivers and 5 receivers. Operates from 3V to 5.5V with a typical supply current of 1mA. Features +/-15kV IEC ESD protection and a data rate of 500Kbps. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component offers a propagation delay of 0.15us and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX3243EIDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
