
Multichannel RS-232 line driver/receiver IC, featuring 3 drivers and 5 receivers, operates from 3V to 5.5V with a typical 5V supply. This full-duplex transceiver supports data rates up to 500Kbps and offers +/-15kV IEC ESD protection. Packaged in a 28-pin SOIC surface-mount format, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX3243EIDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243EIDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.