The MAX3243EIDWG4 is a 5V surface mount bus transceiver with a data rate of 500Kbps. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features 3 drivers and 5 receivers, with a supply current of 1mA. It is available in a 28-pin SOIC package, packaged in a rail/Tube format with 20 units per package.
Sign in to ask questions about the Texas Instruments MAX3243EIDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243EIDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3243E |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.