
Triple transmitter, quint receiver RS-232 interface IC, featuring 3 transmitters and 5 receivers for full-duplex communication. This surface-mount component operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage, and supports data rates up to 500Kbps. Packaged in a 28-pin TSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height, it offers 16 I/Os and a low 1mA supply current. Operating across a temperature range of -40°C to 85°C, this RoHS-compliant transceiver ensures reliable signal integrity.
Sign in to ask questions about the Texas Instruments MAX3243EIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
