
Full-duplex RS-232 transceiver with 3 drivers and 5 receivers, operating from a 3V to 5.5V single supply. Features +/-15kV IEC ESD protection and a data rate of 500Kbps. Surface mountable in a 5mm x 5mm QFN package with a height of 0.9mm. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MAX3243EIRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243EIRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
