Full-duplex multichannel RS-232 line driver/receiver, featuring 3 drivers and 5 receivers, operates from a 3V to 5.5V supply. This surface-mount IC offers a 250Kbps data rate and +/-15kV ESD protection. Packaged in a 28-SSOP, it supports up to 16 I/Os with a propagation delay of 0.15µs. RoHS compliant, this component is suitable for applications requiring robust serial communication.
Sign in to ask questions about the Texas Instruments MAX3243IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
