
Triple transmitter, quint receiver RS-232 interface IC, featuring 3 transmitters and 5 receivers for full-duplex communication. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports data rates up to 250Kbps with a propagation delay of 0.15µs. Packaged in a 28-pin SSOP for surface mounting, this lead-free, RoHS-compliant component is suitable for applications within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments MAX3243IDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243IDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
