
The MAX3243IDWG4 is a 5V full-duplex transceiver from Texas Instruments, featuring three drivers and five receivers. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC-20 package. The device has a data rate of 250Kbps and a propagation delay of 150ns, making it suitable for various interface applications. The MAX3243IDWG4 is RoHS compliant and is packaged in a rail/Tube format.
Texas Instruments MAX3243IDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
