The MAX3243MDBREP is a surface mount bus transceiver from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V. The device has 3 transmitters and 5 receivers, and it can handle a data rate of 250Kbps. The MAX3243MDBREP is packaged in an SSOP28 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MAX3243MDBREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3243MDBREP technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243MDBREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.