2.5-V 460-Kbps RS-232 Transceiver With +/-15 KV ESD Protection 20-SSOP 0 to 70
Texas Instruments MAX3318CDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.