The MAX3318CDBG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.25V and 3V. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It consumes a maximum supply current of 2mA and is available in a packaging quantity of 70 units per rail/Tube.
Texas Instruments MAX3318CDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.