The MAX3318CDBR is a surface mount integrated circuit from Texas Instruments. It is a dual receiver IC that operates at a supply voltage of 2.5V and has a maximum supply current of 2mA. The IC is packaged in a 20-pin SSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX3318CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318CDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
