The MAX3318CDBRE4 is a dual UART transceiver from Texas Instruments, packaged in a surface mount SSOP20 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has two receivers and two transmitters, with a data rate of 460Kbps and a supply current of 2mA. It is available in a tape and reel packaging configuration with 2000 units per package.
Sign in to ask questions about the Texas Instruments MAX3318CDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318CDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318CDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.