The MAX3318CPW is a dual UART transceiver with a data rate of 460Kbps. It is packaged in a TSSOP20 package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a supply current of 2mA. It is RoHS compliant and suitable for full duplex operation.
Sign in to ask questions about the Texas Instruments MAX3318CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318CPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.175us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.