The MAX3318ECDB is a dual bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 2.25V to 3V, with a maximum supply current of 2mA. The device is packaged in a lead-free SSOP package, suitable for surface mount applications. The MAX3318ECDB is RoHS compliant and features a data rate of 460Kbps.
Sign in to ask questions about the Texas Instruments MAX3318ECDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318ECDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.