The MAX3318ECDBR is a dual UART transceiver with a data rate of 460Kbps. It operates over a supply voltage of 2.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SSOP-20 package and is RoHS compliant. It is designed for surface mount applications and has a propagation delay of 0.175us. The transceiver has two transmitters and two receivers, and it supports full duplex operation.
Sign in to ask questions about the Texas Instruments MAX3318ECDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318ECDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.175us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318ECDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
