2.5-V 460-KBPS RS-232 Transceiver with IEC 61000-4-2 ESD-Protection 20-SSOP 0 to 70
Texas Instruments MAX3318ECDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318E |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.