2.5V RS-232 transceiver, full-duplex, supporting data rates up to 460Kbps. Features IEC 61000-4-2 ESD protection and operates from a 2.25V to 3V supply. This surface-mount component, housed in a 20-TSSOP package, offers two drivers and two receivers for robust serial communication. RoHS compliant with a propagation delay of 0.175µs.
Texas Instruments MAX3318ECPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.175us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318ECPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
