The MAX3318ECPWG4 is a dual UART receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 2.25V and 3V, and has a maximum supply current of 2mA. This surface mount device is packaged in a TSSOP20 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments MAX3318ECPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318E |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318ECPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
