The MAX3318E dual UART transceiver operates over a supply voltage range of 2.25 to 3V and features a data rate of 460Kbps. It is packaged in a TSSOP-20 package and is RoHS compliant. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments MAX3318ECPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX3318E |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318ECPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.