
The MAX3318EIDB is a 2-channel receiver IC with a data rate of 460Kbps, operating within a supply voltage range of 2.25V to 3V. It is packaged in a surface mount SSOP-20 package and is compliant with lead-free standards. The device is designed to operate within a temperature range of -40°C to 85°C and has a supply current of 2mA. The MAX3318EIDB is a RoHS compliant component.
Sign in to ask questions about the Texas Instruments MAX3318EIDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318EIDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318EIDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.