The MAX3318EIDBG4 is a dual bus transceiver from Texas Instruments, operating on a 2.5V supply voltage with a maximum supply current of 2mA. It is packaged in a lead-free SSOP-20 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX3318EIDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318EIDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318EIDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.