The MAX3318EIDBR is a dual UART transceiver with a data rate of 460Kbps. It operates over a supply voltage range of 2.25V to 3V and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SSOP-20 package and is compliant with RoHS regulations. It features two transmitters and two receivers, and is suitable for full-duplex operation.
Sign in to ask questions about the Texas Instruments MAX3318EIDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.175us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318EIDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.