The MAX3318EIPWG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device has a data rate of 460Kbps and a supply voltage of 2.5V. It is packaged in a TSSOP package and is RoHS compliant. The MAX3318EIPWG4 is a lead-free device with a propagation delay of 175ns.
Sign in to ask questions about the Texas Instruments MAX3318EIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318EIPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318EIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
