The MAX3318IDBRG4 is a dual UART transceiver from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 2.5V, drawing a current of 2mA. The device is RoHS compliant and available in quantities of 2000 on tape and reel. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments MAX3318IDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318IDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318IDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.