The MAX3318IPWE4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications in TSSOP packages. It operates within a temperature range of -40°C to 85°C and is powered by a 2.5V supply voltage. The device features a data rate of 460Kbps and a supply current of 2mA. The MAX3318IPWE4 is compliant with RoHS regulations and is available in quantities of 70 per rail/tube packaging.
Texas Instruments MAX3318IPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.