
The MAX3318IPWR is a dual UART transceiver with a data rate of 460Kbps. It operates over a supply voltage range of 2.25 to 3V and is packaged in a TSSOP-20 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is available on a tape and reel. The MAX3318IPWR has two receivers and two transmitters, making it suitable for bidirectional communication. It is manufactured by Texas Instruments.
Sign in to ask questions about the Texas Instruments MAX3318IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3318IPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3318IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.