The MAX3318IPWRE4 is a dual UART receiver from Texas Instruments, operating at a data rate of 460Kbps and a supply voltage of 2.5V. It has a low supply current of 2mA and is packaged in a TSSOP package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is suitable for surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments MAX3318IPWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.