The MAX3318IPWRG4 is a dual UART transceiver with a data rate of 460Kbps. It operates over a supply voltage range of 2.25 to 3V and is packaged in a TSSOP-20 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments MAX3318IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3318 |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.