The MAX3386ECDW is a 3-channel, 2-receiver surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3V and has a supply current of 300uA. The device is packaged in a lead-free SOIC-20 package and is RoHS compliant. It is suitable for use in applications where a low power consumption and high reliability are required.
Texas Instruments MAX3386ECDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.