The MAX3386ECDWR is a dual UART receiver with a data rate of 250Kbps, featuring two receivers and three transmitters. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.5V. The device is packaged in a lead-free SOIC-20 package and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments MAX3386ECDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3386ECDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386ECDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.