The MAX3386ECPWG4 is a dual UART transceiver with a data rate of 250Kbps. It features two receivers and three transmitters. The device operates over a temperature range of -40°C to 85°C and is supplied by a 2.5V voltage source. The MAX3386ECPWG4 is packaged in a TSSOP package and is lead-free. It is compliant with RoHS standards and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX3386ECPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3386ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 10 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386ECPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
