The MAX3386EIDWR is a 2.5V surface mount bus transceiver with a data rate of 250Kbps. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a SOIC package and is lead free. It has 3 drivers and 2 receivers, with a supply current of 1mA.
Sign in to ask questions about the Texas Instruments MAX3386EIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3386EIDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386EIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.