Full-duplex RS-232 transceiver with a split supply pin for logic side operation. Features 3 transmitters and 2 receivers, supporting data rates up to 250Kbps. Operates with a 2.5V supply voltage and a maximum dual supply voltage of 5.5V. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments MAX3386EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Output Current | 60mA |
| Output Voltage | 13.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386EIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.