The MAX3386EIPWG4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP. It operates at a maximum data rate of 250Kbps and features 3 drivers and 2 receivers. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for surface mount applications and has a supply current of 1mA. The MAX3386EIPWG4 is available in a rail/Tube packaging with 70 units per package.
Sign in to ask questions about the Texas Instruments MAX3386EIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3386EIPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386EIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
