2.5V RS-232 transceiver, surface mountable in a 20-TSSOP package. Features 3 transmitters and 2 receivers for versatile bus interfacing. Operates with a split supply pin for the logic side, supporting a maximum dual supply voltage of 5.5V. Achieves data rates up to 250Kbps and functions across an industrial temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MAX3386EIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3386EIPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3386EIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
