
Single-pole single-throw (SPST) analog switch, 1-channel, 1:1 configuration, featuring a 300MHz bandwidth. This surface mount integrated circuit operates with a single supply voltage ranging from 2V to 5.5V, drawing a maximum supply current of 1µA. It offers a low on-state resistance of 10Ω and is housed in a 5-pin SOT-23 package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments MAX4594DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX4594DBVR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX4594DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.