
The MAX4594DBVRG4 is a single pole single throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 1uA and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is suitable for use in a variety of applications where a low power consumption and high reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MAX4594DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX4594DBVRG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX4594DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
