
Single-channel, 1:1 analog switch with 10-pA on-state leakage current. Features a 300MHz bandwidth and 10Ω on-state resistance. Operates from a 2V to 5.5V single supply with a maximum supply current of 1µA. This surface-mount component is housed in a 5-SC70 package and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX4594DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX4594DCKR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-70-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX4594DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
