The MAX4594DCKRE4 is a single pole single throw switch with a bandwidth of 300MHz and an on-state resistance of 10 ohms. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 1uA. The switch is packaged in a SOT-70-5 case and is suitable for surface mount applications. The device is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments MAX4594DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX4594DCKRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-70-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX4594DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.