Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85
Texas Instruments MAX4596DCKRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-70-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.