The MAX4597DBVR is a single-pole single-throw (SPST) switch with a bandwidth of 300MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 1uA. The device is packaged in a lead-free SOT-23-5 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments MAX4597DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX4597DBVR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX4597DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.