The MAX4597DBVRG4 is a single pole single throw switch with an on-state resistance of 10 ohms. It operates at a maximum supply voltage of 5.5 volts and a maximum supply current of 1 microampere. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The MAX4597DBVRG4 is RoHS compliant and available in quantities of 3000 per reel.
Texas Instruments MAX4597DBVRG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.