
Surface mount DC/DC controller and regulator, a switched capacitor voltage converter with a 10 kHz/80 kHz switching frequency. Features a logic function of inverting, capable of generating a fixed or adjustable negative output voltage ranging from -1.5V to -5.5V. Operates with an input voltage range of 1.5V to 5.5V, delivering up to 100mA output current and 735mW output power. Encased in an 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.75mm height, this component is suitable for surface mounting.
Texas Instruments MAX660M technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 735mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Topology | Buck-Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MAX660M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
