The MAX660MX is a surface-mount inverting DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can supply up to 100mA of current. This device is available in a SOIC package and is not RoHS compliant. The MAX660MX is a part of the MAX660 series and is designed for use in boost and charge pump topologies.
Sign in to ask questions about the Texas Instruments MAX660MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX660MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX660 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments MAX660MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
