
Adjustable, fixed output charge pump IC, capable of generating negative voltages from -1.5V to -5.5V with up to 100mA output current. This surface mount component operates from a 1.5V to 5.5V input supply, featuring a 3mA operating supply current and 1mA quiescent current. Packaged in an 8-pin SOIC, it offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX660MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX660MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 100mA |
| Output Power | 735mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX660 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX660MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
